Diodes Inc. GBU606

GBU606 Series 600 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBU-4
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. GBU606.

IHS

Datasheet3 pages7 years ago
Datasheet3 pages19 years ago
Datasheet2 pages10 years ago

Newark

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+8.72%

CAD Models

Download Diodes Inc. GBU606 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
$ 0.573
$ 0.573
Stock
291,320
281,048
281,048
Authorized Distributors
6
6
6
Average Rectified Current
6 A
6 A
6 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
175 A
175 A
175 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.GBU406
GBU406 Series 600 V 4 A Through Hole Glass Passivated Bridge Rectifier - GBU-4
Diodes Inc.1N4004G-T
Rectifier Standard Recovery Gpp Do-41 1.0A 400V Rohs 5K Rohs Compliant: Yes
Diodes Inc.1N5404-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
onsemiDF06M
DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4
onsemiDF06S2
Diode Rectifier Bridge Single 600V 2A 4-Pin SDIP T/R
onsemiDF06S1
Diode Rectifier Bridge Single 600V 1A 4-Pin SDIP SMD T/R

Descriptions

Descriptions of Diodes Inc. GBU606 provided by its distributors.

GBU606 Series 600 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBU-4
Diode Rectifier Bridge Single 600V 6A 4-Pin Case GBU
Bridge Rectifier, Standard. If - 6A, Ifsm - 175A, IR - 5uA, VF - 1V
Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon
Bridge Rectifier, Single Phase, 600 V, 6 A, GBU, 4 Pins
BRIGDE-RECTIFIER 6A 600V INL. RoHSconf
200A 1.1V@6A 6A 650V GBU Bridge Rectifiers ROHS
DiodesZetex , 6A, 600V, 4, GBU

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU606.