onsemi GBU6J

GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBU6J.

Upverter

Datasheet5 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+45.43%

CAD Models

Download onsemi GBU6J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.701
$ 0.619
$ 0.619
Stock
308,224
317,710
317,710
Authorized Distributors
6
6
6
Average Rectified Current
6 A
6 A
6 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
175 A
175 A
175 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

GBU6K Series 800 V 6 A Flange Mount Single Phase Bridge Rectifier - GBU
onsemiGBU6B
GBU6B Series 6 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU6D
GBU6D Series 200 V 6 A Through Hole Bridge Rectifier - GBU-4
GBU6J Series 600 V 6 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
GBU6M Series 1000 V 3.8 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
onsemiKBU6D
Diode Rectifier Bridge Single 200V 6A 4-Pin Case KBU Bulk

Descriptions

Descriptions of onsemi GBU6J provided by its distributors.

GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER(VOLTAGE - 100 Volts CURRENT - 6.0 Amperes) | BRIDGE RECT 1PHASE 600V 6A GBU
onsemi Single phase rectifier bridge, 6APeak average forward current, 600Vpeak reverse repetition voltage, 4Pin, GBUencapsulation, Through hole mounting
BRIDGE RECTIFIER, 6A, 600V, GBU; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):6A; Forward Voltage VF Max:1V; Power Dissipation Pd:12W; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBU; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); No. of Phases:Single; Package / Case:GBU; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU6J.
  • GBU6J..