Diodes Inc. GBU406

GBU406 Series 600 V 4 A Through Hole Glass Passivated Bridge Rectifier - GBU-4
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. GBU406.

IHS

Datasheet3 pages7 years ago
Datasheet3 pages19 years ago
Datasheet2 pages8 years ago

Diodes Inc SCT

Jameco

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. GBU406 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.803
$ 0.803
Stock
688,326
199,200
199,200
Authorized Distributors
6
6
6
Average Rectified Current
4 A
4 A
4 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Case/Package
-
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
150 A
150 A
150 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1N5404-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
Diodes Inc.1N5404-B
1N5404 Series 400 V 3 A Standard Rectifier Through Hole - DO-201AD
Diodes Inc.PDR5G-13
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-214AC Plastic T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Diodes Inc. GBU406 provided by its distributors.

GBU406 Series 600 V 4 A Through Hole Glass Passivated Bridge Rectifier - GBU-4
BRIDGE RECTIFIER, 600V, 4A, GBU; Available until stocks are exhausted Alternative available
Bridge In-Line Gpp Gbu 4.0A 600V Rohs 20Pcs Rohs Compliant: Yes
Diode Rectifier Bridge Single 600 Volt 4A 4-Pin GBU Tube
150A 600V 5uA@600V 1V@2A 4A -55℃~+150℃@(Tj) GBU Bridge Rectifiers ROHS
Bridge Rectifier, Standard. If - 4A, Ifsm - 160A, IR - 5uA, VF - 1V
Bridge Rectifier, Single Phase, 600 V, 4 A, GBU, 4 Pins, 1 V
Bridge Rectifier Diode, 1 Phase, 2.3A, 600V V(RRM), Silicon
BRIDGE RECT 1PHASE 600V 4A GBU
4A GLASS PASSIVATED BRIDGE REC
DiodesZetex , 4A, 600V, 4, GBU

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU406.