Diodes Inc. 1N5404-T

Rectifier Diode Switching 400V 3A 2000ns 2-Pin DO-201AD T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5404-T.

IHS

Datasheet5 pages9 years ago
Datasheet4 pages7 years ago

Future Electronics

Mouser

TME

iiiC

CAD Models

Download Diodes Inc. 1N5404-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.488
Stock
372,289
1,148,865
1,148,865
Authorized Distributors
3
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1 V
1.2 V
1.2 V
Reverse Voltage (DC)
400 V
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
LTB Date2019-08-05
LTD Date2020-02-05

Related Parts

Diodes Inc.1N5404-B
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
Diodes Inc.1N4004G-T
Rectifier Standard Recovery Gpp Do-41 1.0A 400V Rohs 5K Rohs Compliant: Yes
Diodes Inc.D4G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD
onsemiDF06M
DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4
onsemiDF06S2
Diode Rectifier Bridge Single 600V 2A 4-Pin SDIP T/R

Descriptions

Descriptions of Diodes Inc. 1N5404-T provided by its distributors.

Rectifier Diode Switching 400V 3A 2000ns 2-Pin DO-201AD T/R
1N5404 Series 400 V 3 A Through Hole High Current Standard Rectifier - DO-201AD
1N5404-T,RECTIFIER STANDARD RE COVERY O/J DO201-AD 3.0A 400V
DIODE GEN PURP 400V 3A DO201AD / Diode 400 V 3A Through Hole DO-201AD
400V 200A 2μs 10μA 3A Freestanding DO-201AD Through hole mounting 9.5mm*5.3mm*5.3mm
DIODE 3A 400V DO201AD PLASTIC RoHSconf

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5404T