Vishay BZX84C15-G3-08

BZX84C15 Series 15 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C15-G3-08.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-5.33%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.032
$ 0.032
Stock
2,324,232
25,535,143
25,535,143
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Diode Zener Single 18V 5% 300mW 3-Pin SOT-23 T/R
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 50nA @ 12.6V 300mW 18V 45Ohm
Diode Zener Single 15V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5242B-7-F
MMBZ5242B-7 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZX84C15-G3-08 provided by its distributors.

BZX84C15 Series 15 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 15V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay BZX84C15-G3-08
Zener / Zener Diodes SOT23-3 Vz=15V Ir=50nA
5% 50nA 15V 30¦¸ 300mW SOT-23-3 3.1mm*1.43mm*1.15mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric