Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBZ5246B-7-F

MMBZ5246B-7 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5246B-7-F.

IHS

Datasheet7 pages3 years ago

HQonline

Newark

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-25.61%

CAD Models

Download Diodes Inc. MMBZ5246B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.049
$ 0.049
Stock
2,662,183
2,354,709
2,354,709
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5244B-7-F
MMBZ Series 14 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
BZX84-G Series 12 V 0.35 W ±5% SMT Small Signal Zener Diode - SOT-23
Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. MMBZ5246B-7-F provided by its distributors.

MMBZ5246B-7 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 16V 5% 17Ohm 350mW 3-Pin SOT-23 T/R
MMBZ5246B-7-F,ZENER DIODE SOT- 23 350MW 16V RING TERMINAL<CA
Discrete Diode ±5% 100nA 16V 17Ω 350mW SOT-23-3 SMD 2.9mm × 2.4mm × 1mm
Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5246B-7-F.
  • MMBZ5246B7F