Vishay BZX84C16-G3-18

Zener Diode Single 16V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C16-G3-18.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-1.26%

CAD Models

Download Vishay BZX84C16-G3-18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.04
$ 0.04
Stock
182,378
3,791,403
3,791,403
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
6 %
6 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BZX84C15 Series 15 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 15V 5% 300mW 3-Pin SOT-23 T/R
SZBZX84C20LT1G Zener Diode; 20V 5% 225 mW; 300 mW SMT 3-Pin SOT-23
Diodes Inc.DZ23C16-7-F
Diode Zener Dual Common Cathode 16.2V 5% 300mW 3-Pin SOT-23 T/R
50Ã×A@13V 1 Pair Common Anode 15.2V~16.8V 40W 16V SOT-23 Zener Diodes ROHS
Diodes Inc.MMBZ5246B-7-F
MMBZ5246B-7 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZX84C16-G3-18 provided by its distributors.

Zener Diode Single 16V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay BZX84C16-G3-18
5% 50nA 16V 40¦¸ 300mW SOT-23-3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric