Diodes Inc. MMBZ5242B-7-F

MMBZ5242B-7 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5242B-7-F.

IHS

Datasheet7 pages3 years ago

HQonline

Newark

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+102%

CAD Models

Download Diodes Inc. MMBZ5242B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.032
$ 0.032
Stock
720,544
92,960
92,960
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
225 mW
225 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMBZ5241B-7-F
MMBZ5241B Series 350 mW 11 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5239B-7-F
MMBZ5239B Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 9.1V 5% 350mW 3-Pin SOT-23 T/R
Diode Zener Single 10V ±5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBZ5242B-7-F provided by its distributors.

MMBZ5242B-7 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 12V 5% 30Ohm 350mW 3-Pin SOT-23 T/R
MMBZ5242B-7-F,ZENER DIODE SOT- 23 350MW 12V ROHS 3K<AZ
Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional
Zener Voltage Nom:12V; Power Dissipation:350Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:Mmbz Series; Qualification:Aec-Q101 Rohs Compliant: No |Diodes Inc. MMBZ5242B-7-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5242B-7-F.
  • MMBZ5242B7F