Diodes Inc. DDC124EU-7

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDC124EU-7.

IHS

Datasheet5 pages21 years ago

iiiC

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.093
Stock
42,794
775,009
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
Polarity
NPN
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
30 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
56
56
Power Dissipation
200 mW
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.BC847PN-7-F
BC847PN Series NPN/PNP 45 V 200 mW Small Signal Transistor Surface Mount-SOT-363
Diodes Inc.DCX143TU-7
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Diodes Inc.DCX144EU-7-F
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 47 kohm

Descriptions

Descriptions of Diodes Inc. DDC124EU-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Bipolar Transistors - Pre-Biased DUAL NPN 200mW
TRANS 2NPN PREBIAS 0.2W SOT363

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDC124EU7