ROHM UMD12NTR

Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMD12NTR.

IHS

Datasheet9 pages13 years ago

Newark

element14 APAC

Rohm SCT

Future Electronics

Inventory History

3 month trend:
+14.91%

CAD Models

Download ROHM UMD12NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.123
$ 0.14
Stock
7,739,945
133,547
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
-
Polarity
NPN, PNP
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
30 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
68
68
Power Dissipation
150 mW
-

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
NPN Pre-Biased Transistor (Dual), SMD, 1mm H, 300mV@250µA, 5mA, 150mW, 500nA, 50V, 100mA
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Diodes Inc.DDA144EU-7-F
Dual PNP 0.2 W 50 V 100 mA SMT Pre-Biased Small Signal Transistor - SOT-363
Diodes Inc.DCX144EU-7-F
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 47 kohm
Diodes Inc.DDA144EU-7
Small Signal Field-Effect Transistor, 2-Element, PNP, Silicon

Descriptions

Descriptions of ROHM UMD12NTR provided by its distributors.

Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
UMD12N Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-88
DUAL POWER MANAGEMENT DIGITAL TRANSISTOR Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
68@5mA,5V 1 NPN,1 PNP - Pre-Biased 150mW 100mA 50V 500nA SOT-323-6 Digital Transistors ROHS
300mV@500µA,10mA 1 NPN, 1 PNP - Pre-Biased (Dual) 150mW 500nA 50V 50V 100mA SMD 1mm H
Digital Transistor Polarity:npn And Pnp Complement; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:100Ma; Base Input Resistor R1:47Kohm; Base-Emitter Resistor R2:47Kohm; Resistor Ratio, R1 / R2:- Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMD12 NTR
  • UMD12NTR.