ROHM UMD2NTR

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMD2NTR.

IHS

Datasheet12 pages10 years ago

Newark

Rohm SCT

DigiKey

Inventory History

3 month trend:
+34.39%

CAD Models

Download ROHM UMD2NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.122
$ 0.132
Stock
417,608
236,867
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
-
Polarity
NPN, PNP
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
30 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
hFE Min
56
56
Power Dissipation
150 mW
-

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
Diodes Inc.DCX122LU-7-F
Trans Digital BJT NPN/PNP 50V 100mA 200mW Automotive 6-Pin SOT-363 T/R
Diodes Inc.DDA124EU-7-F
Small Signal Field-Effect Transistor, 2-Element, PNP, Silicon
Diodes Inc.DDA122LU-7-F
Trans Digital BJT PNP 50V 100mA 200mW Automotive 6-Pin SOT-363 T/R

Descriptions

Descriptions of ROHM UMD2NTR provided by its distributors.

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
UMD2N Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-88
Trans Digital BJT NPN/PNP 50V 0.1A 150mW 6-Pin UMT T/R
Pre-Biased Dual Transistor, 1 NPN + 1 PNP, 300mV@500µA/10mA, 150mW, 500nA, 50V, 100mA, SOT-23, SMD, 2mm × 1.25mm × 900μm
Digital Transistor Polarity:npn And Pnp Complement; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:100Ma; Base Input Resistor R1:22Kohm; Base-Emitter Resistor R2:22Kohm; Resistor Ratio, R1 / R2:- Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMD2 NTR
  • UMD2NTR.