Diodes Inc. BC847PN-7-F

BC847PN Series NPN/PNP 45 V 200 mW Small Signal Transistor Surface Mount-SOT-363
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC847PN-7-F.

Newark

Datasheet6 pages9 years ago
Datasheet4 pages17 years ago
Datasheet4 pages18 years ago

RS (Formerly Allied Electronics)

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-7.63%

CAD Models

Download Diodes Inc. BC847PN-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.BC847BS-7-F
Transistor: NPN; bipolar; 45V; 0.1A; 210mW; -55+150 deg.C; SMD; SOT363
ON SEMI SBC847CDW1T1G DUAL NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 6-PIN SOT-363
Diodes Inc.BC857BS-13-F
Bipolar Array, Dual Pnp, 45V/0.1A/Sot363 Rohs Compliant: Yes |Diodes Inc. BC857BS-13-F
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. BC847PN-7-F provided by its distributors.

BC847PN Series NPN/PNP 45 V 200 mW Small Signal Transistor Surface Mount-SOT-363
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans GP BJT NPN/PNP 45V 0.1A 200mW 6-Pin SOT-363 T/R
BIPOLAR TRANSISTOR NPN SOIC16<AZ
Bipolar Transistors - BJT NPN BIPOLAR
TRANSISTOR NPN/PNP 0.1A 45V 200HFESOT363
DiodesZetex NPN/PNP, SOT-363 (SC-88), , 100 mA, -45 V
TRANSISTOR, NPN, SOT363; Transistor Polarity:NPN, PNP; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:300MHz; Power Dissipation Pd:200mW; DC Collector Current:-100mA; DC Current Gain hFE:290hFE; Transist
TRANSISTOR, NPN, 45V, -100mA, 200mW, SOT-363; Transistor Polarity:NPN, PNP; Collector Emitter Voltage Max NPN:45V; Collector Emitter Voltage Max PNP:45V; Continuous Collector Current NPN:100mA; Continuous Collector Current PNP:100mA RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847PN-7F
  • BC847PN7F