ROHM UMH9NTN

NPN Pre-Biased Transistor (Dual), SMD, 1mm H, 300mV@250µA, 5mA, 150mW, 500nA, 50V, 100mA
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMH9NTN.

IHS

Datasheet8 pages12 years ago

Newark

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+66.42%

CAD Models

Download ROHM UMH9NTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.122
$ 0.13
Stock
1,290,811
335,679
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
-
Polarity
NPN
-
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
70 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
68
68
Power Dissipation
150 mW
150 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R / TRANS NPN/PNP PREBIAS 0.15W UMT6
Diodes Inc.DCX144EU-7-F
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 47 kohm
Diodes Inc.DCX143EU-7-F
DCX143 Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6
Trans Digital BJT NPN 50V 100mA 200mW 6-Pin US T/R

Descriptions

Descriptions of ROHM UMH9NTN provided by its distributors.

NPN Pre-Biased Transistor (Dual), SMD, 1mm H, 300mV@250µA, 5mA, 150mW, 500nA, 50V, 100mA
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
UMH9N Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-88
68@5mA,5V 2 NPN - Pre-Biased 150mW 100mA 50V 500nA SOT-323-6 Digital Transistors ROHS
Trans Digital BJT NPN 50V 100mA 6-Pin UMT T/R
Ic, Transistor - Pre-Biased Dual Npn 50V 70Ma Sot-363
Transistor Polarity:Dual Npn; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:-; Continuous Collector Current:100Ma; Base Input Resistor R1:10Kohm; Base Emitter Resistor R2:47Kohm; No. Of Pins:6 Pin Rohs Compliant: Yes |Rohm UMH9NTN.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMH9 NTN
  • UMH9NTN.