Diodes Inc. DCX143TU-7

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DCX143TU-7.

IHS

Datasheet11 pages19 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.2
$ 0.066
Stock
424,174
2,934,969
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
Polarity
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
hFE Min
100
100
Power Dissipation
200 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-06-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDA114EU-7
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
UMD2N Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SOT-363
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Diodes Inc.DDC124EU-7
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.BC847PN-7-F
BC847PN Series NPN/PNP 45 V 200 mW Small Signal Transistor Surface Mount-SOT-363

Descriptions

Descriptions of Diodes Inc. DCX143TU-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Bipolar Transistors - Pre-Biased COMP NPN/PNP 200mW
SML SGL/PRE-BIASED DU-TRANSISTOR 100mA 50V R1=4.7KΩ SOT363
TRANS PREBIAS NPN/PNP SOT363

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCX143TU7