ROHM UMD6NTR

UMD2N Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SOT-363
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMD6NTR.

IHS

Datasheet8 pages11 years ago

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.67%

CAD Models

Download ROHM UMD6NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Diodes Inc.DCX114EU-7-F
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm
Diodes Inc.DDC114YU-7-F
DDC114YU Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6
Diodes Inc.DCX114YU-7-F
Bipolar Transistors (BJT); DCX114YU-7-F; DIODES; NPN, PNP; 6; 50 V; 100 mA

Descriptions

Descriptions of ROHM UMD6NTR provided by its distributors.

UMD2N Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SOT-363
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans Digital BJT NPN/PNP 50V 0.1A 150mW 6-Pin UMT T/R
Pre-Biased Dual Transistor (1 NPN, 1 PNP) 300mV@250µA,5mA 150mW 5V 50V 100mA SOT-23 SMD 2mm × 1.25mm × 900μm
TRANSISTOR DUAL UM6 PNP/NPN; Digital Transistor Polarity: NPN and PNP Complement; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 4.7kohm; Base-Emitter Resistor R2: -;
TRANSISTOR DUAL UM6 PNP/NPN; Transistor Type:General Purpose; Transistor Polarity:NPN / PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:5mA; Voltage, Vce Sat Max:300mV; Power Dissipation:150mW; Min ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMD6 N TR
  • UMD6 N-TR
  • UMD6 NTR
  • UMD6N TR
  • UMD6N-TR