ROHM UMH3NTN

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMH3NTN.

Farnell

Datasheet10 pages11 years ago
Datasheet8 pages12 years ago

Upverter

Newark

Rohm SCT

Future Electronics

Inventory History

3 month trend:
+25.97%

CAD Models

Download ROHM UMH3NTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.123
$ 0.085
Stock
798,595
150,043
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
-
Polarity
NPN
-
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
hFE Min
100
100
Power Dissipation
150 mW
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

UMD2N Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SOT-363
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.DCX114EU-7-F
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm
Diodes Inc.DDC114YU-7-F
DDC114YU Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6
Diodes Inc.DCX114YU-7-F
Bipolar Transistors (BJT); DCX114YU-7-F; DIODES; NPN, PNP; 6; 50 V; 100 mA

Descriptions

Descriptions of ROHM UMH3NTN provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 150mW 6-Pin UMT T/R
UMH3N Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-88
100@1mA,5V 2 NPN - Pre-Biased 150mW 100mA 50V SOT-323-6 Digital Transistors ROHS
Dual NPN Pre-Biased Transistor 300mV@250µA 5mA 150mW 5V 50V 50V 100mA SOT SMD 2mm × 1.25mm × 900μm
TRANSISTOR DUAL UM6 NPN/NPN; Digital Transistor Polarity:Dual NPN; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:4.7kohm; Base-Emitter Resistor R2:-; Resistor Ratio

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMH3 N TN
  • UMH3 NTN
  • UMH3N TN
  • UMH3N-TN