ROHM UMB3NTN

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMB3NTN.

IHS

Datasheet9 pages11 years ago

Farnell

Newark

Rohm SCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM UMB3NTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

UMD2N Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SOT-363
Diodes Inc.DCX114EU-7-F
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm
Diodes Inc.DDC114YU-7-F
DDC114YU Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6
Diodes Inc.DCX114YU-7-F
Bipolar Transistors (BJT); DCX114YU-7-F; DIODES; NPN, PNP; 6; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R

Descriptions

Descriptions of ROHM UMB3NTN provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
PNP Pre-Biased Transistor (Dual), 300mV@2.5mA,5mA, 150mW, 500nA, 50V, 100mA, SOT-23 SMD, 2mm × 1.25mm × 900μm
Bipolar Transistors - Pre-Biased DUAL PNP 50V 100MA - SOT-363-6
Trans Digital BJT PNP 50V 0.1A 150mW 6-Pin UMT T/R
TRANSISTOR DUAL UM6 PNP/PNP; Digital Transistor Polarity: Dual PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 4.7kohm; Base-Emitter Resistor R2: -; Resistor Rati
TRANSISTOR DUAL UM6 PNP/PNP; Transistor Type:General Purpose; Transistor Polarity:Dual PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:5mA; Voltage, Vce Sat Max:-300mV; Power Dissipation:150mW; Min ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE