Diodes Inc. BZX84C5V6-7-F

Supplied as a Tape, Diodes Inc, 5.6V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C5V6-7-F.

IHS

Datasheet5 pages8 years ago

Future Electronics

Diodes Inc SCT

JRH Electronics

TME

Inventory History

3 month trend:
-30.31%

CAD Models

Download Diodes Inc. BZX84C5V6-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.038
$ 0.038
Stock
1,324,460
2,772,366
2,772,366
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
7 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiMMBZ5232B
MMBZ5232B Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C5V1-7-F
Zener Diode Single 5.1V 5.88% 60Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 5.1V 300MW SOT23-3
Diodes Inc.BZX84C6V8-7-F
BZX84C6V8 Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C6V2-7-F
BZX84C6V2 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C6V2
DIODE ZENER 6.2V 350MW SOT23-3 / Zener Diode Single 6.2V 5% 10Ohm 550mW 3-Pin SOT-23 T/R
onsemiBZX84C4V3
BZX84C Series 350 mW 4.3 V 10 mA Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of Diodes Inc. BZX84C5V6-7-F provided by its distributors.

Supplied as a Tape, Diodes Inc, 5.6V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
BZX84C5V6 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
@ZENER DIODE SOT-23 350MW 5.6V RING TERMINAL<CA(5)
Zener Diode Single 5.6V 7.14% 40Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 400 Ohm Zener voltage: 5.6 V
Zener Diode, 5.6V V(Z), 7.14%, 0.35W, Silicon, Unidirectional
1uA@2V 40Ω Single 5.2V~6V 350mW 5.6V SOT-23 Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C5V6-7-F
  • BZX84C5V6-7-F.