Diodes Inc. BZX84C5V1-7-F

Zener Diode Single 5.1V 5.88% 60Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 5.1V 300MW SOT23-3
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C5V1-7-F.

IHS

Datasheet5 pages8 years ago

Future Electronics

Diodes Inc SCT

element14 APAC

Newark

Inventory History

3 month trend:
+25.85%

CAD Models

Download Diodes Inc. BZX84C5V1-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.082
$ 0.082
Stock
3,157,263
2,645,426
2,645,426
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
6 %
6 %
6 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiMMBZ5231B
MMBZ5231B Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C3V9-7-F
BZX84C3V9 Series 350 mW 3.9 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C6V2-7-F
BZX84C6V2 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C3V9
DIODE ZENER 3.9V 350MW SOT23-3 / Zener Diode Single 3.9V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
onsemiBZX84C6V2
DIODE ZENER 6.2V 350MW SOT23-3 / Zener Diode Single 6.2V 5% 10Ohm 550mW 3-Pin SOT-23 T/R
Small Signal Zener Diodes, Dual Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. BZX84C5V1-7-F provided by its distributors.

Zener Diode Single 5.1V 5.88% 60Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 5.1V 300MW SOT23-3
BZX84C5V1 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23
Zener diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 480 Ohm Zener voltage: 5.1 V
IC,BZX84C5V1-7-F,ZENER DIODE S OT-23 350MW 5.1V ROHS 3K<AZ
Zener Diode, 5.1V V(Z), 5.88%, 0.35W, Silicon, Unidirectional
2uA@2V 60Ω Single 4.8V~5.4V 350mW 5.1V SOT-23 Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C5V1-7-F
  • BZX84C5V1-7-F.
  • BZX84C5V1-7F