Vishay BZX84C5V6-E3-08

Zener Diode Single 5.6V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C5V6-E3-08.

IHS

Datasheet6 pages3 years ago

Newark

HQonline

Future Electronics

TME

Inventory History

3 month trend:
-19.11%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.066
$ 0.066
Stock
2,772,366
1,324,460
1,324,460
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
7 %
7 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 5.6V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5232B-7-F
MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
DIODE ZENER 5.6V 225MW SOT23-3 / Zener Diode 5.6 V 225 mW ±5% Surface Mount SOT-23-3
SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional
Diodes Inc.MMBZ5234B-7-F
MMBZ5234B-7 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZX84C5V6-E3-08 provided by its distributors.

Zener Diode Single 5.6V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional
DIODE, ZENER, 5.6V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:300mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C5V6-E3-08
  • BZX84C5V6E308