onsemi BZX84C6V2

DIODE ZENER 6.2V 350MW SOT23-3 / Zener Diode Single 6.2V 5% 10Ohm 550mW 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C6V2.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C6V2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.039
$ 0.039
Stock
1,341,407
7,491,561
7,491,561
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
6 %
5 %
5 %
Power Dissipation
350 mW
250 mW
250 mW
Impedance
6 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiMMBZ5234B
MMBZ5234B Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiBZX84C4V7
BZX84C Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5235B
MMBZ5235B Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C5V1-7-F
Zener Diode Single 5.1V 5.88% 60Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 5.1V 300MW SOT23-3
Diodes Inc.BZX84C6V8-7-F
BZX84C6V8 Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C7V5-7-F
Zener Diode Single 7.5V 6.04% 15Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 7.5V 300MW SOT23-3

Descriptions

Descriptions of onsemi BZX84C6V2 provided by its distributors.

DIODE ZENER 6.2V 350MW SOT23-3 / Zener Diode Single 6.2V 5% 10Ohm 550mW 3-Pin SOT-23 T/R
BZX84C Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23-3
Zener Single Diode, 6.2 V, 350 Mw, Sot-23, 5 %, 3, 150 C
±6% 3μA 6.2V 10Ω 350mW Single Diode SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
DIODE, ZENER, 6.2V, 350MW; Zener Voltage Vz Typ: 6.2V; Power Dissipation Pd: 350mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84C Series; Automotive

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84/C6V2
  • BZX84-C6V2
  • BZX84-C6V2.
  • BZX84/C6V2
  • BZX84C 6V2
  • BZX84C-6V2
  • BZX84_C6V2