onsemi MMBZ5232B

MMBZ5232B Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5232B.

onsemi

Datasheet6 pages14 years ago
Datasheet6 pages21 years ago

IHS

Future Electronics

element14

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMMBZ5234B
MMBZ5234B Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5229B
MMBZ5229B Series 350 mW 4.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5230B
Diode Zener Single 4.7V 5% 350 Mili Watt 3-Pin SOT-23 T/R
Diodes Inc.BZX84C6V2-7-F
BZX84C6V2 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C5V1-7-F
Zener Diode Single 5.1V 5.88% 60Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 5.1V 300MW SOT23-3
Diodes Inc.BZX84C6V8-7-F
BZX84C6V8 Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5232B provided by its distributors.

MMBZ5232B Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 5.6V 5% 350mW 3-Pin SOT-23 T/R
225 mW 5.6 V ±5% Zener Diode Voltage Regulator
Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, TO-236AB
Zener Single Diode, 5.6 V, 350 Mw, Sot-23, 3, 150 C
DIODE ZENER 5.6V 350MW SOT23-3
ZENER DIODE, 0.35W, 5.6V, SOT-23; Zener Voltage Vz Typ: 5.6V; Power Dissipation Pd: 350mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MMBZ52xxBLT1G Seri

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd