Diodes Inc. BZX84C27-7-F

Zener Diode Single 27V 7.04% 80Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 27V 300MW SOT23-3
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C27-7-F.

IHS

Datasheet5 pages8 years ago

element14 APAC

Newark

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-8.14%

CAD Models

Download Diodes Inc. BZX84C27-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.107
$ 0.107
Stock
1,125,522
495,093
495,093
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
27 V
27 V
27 V
Tolerance
7 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
100 nA
50 nA
50 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C30-7-F
BZX84C30 Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C33-7-F
BZX84C33 Series 33 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
onsemiBZX84C27
BZX84C27 Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5254B
MMBZ5254B Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C24-7-F
BZX84C24 Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5251B
MMBZ5251 Series 350 mW 22 V Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Diodes Inc. BZX84C27-7-F provided by its distributors.

Zener Diode Single 27V 7.04% 80Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 27V 300MW SOT23-3
BZX84C27 Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 300 Ohm Zener voltage: 27 V
100nA@18.9V 80Ω Single 25.1V~28.9V 350mW 27V SOT-23-3 Zener Diodes ROHS
Zener Diode, 27V V(Z), 7.04%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C27-7-F
  • BZX84C27-7-F.