onsemi MMBZ5251B

MMBZ5251 Series 350 mW 22 V Surface Mount Zener Diode - SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5251B.

onsemi

Datasheet6 pages14 years ago
Datasheet6 pages21 years ago

IHS

Newark

Mouser

Fairchild Semiconductor

CAD Models

Download onsemi MMBZ5251B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.043
Stock
221,632
2,613,842
2,613,842
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
22 V
22 V
22 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
29 Ω
29 Ω
29 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMMBZ5252B
MMBZ5252B Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C22-7-F
BZX84C22 Series 350 mW 22 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5246B
Diode Zener Single 16V 5% 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5247B
Diode Zener Single 17V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C16-7-F
BZX84C16 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C24-7-F
BZX84C24 Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5251B provided by its distributors.

MMBZ5251 Series 350 mW 22 V Surface Mount Zener Diode - SOT-23
Diode Zener Single 22V 5% 350mW 3-Pin SOT-23 T/R
225 mW 22 V ±5% Zener Diode Voltage Regulator
Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional, TO-236AB
Zener Diode; Zener Voltage Typ, Vz:22V; Power Dissipation, Pd:350mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:SOT-323; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5.6mA; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd