Diodes Inc. BZX84C30-7-F

BZX84C30 Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C30-7-F.

IHS

Datasheet5 pages8 years ago

Upverter

Farnell

DigiKey

iiiC

Inventory History

3 month trend:
-84.48%

CAD Models

Download Diodes Inc. BZX84C30-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.029
$ 0.029
Stock
1,879,810
3,962,366
3,962,366
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
30 V
30 V
30 V
Tolerance
7 %
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
100 nA
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C27-7-F
Zener Diode Single 27V 7.04% 80Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 27V 300MW SOT23-3
Diodes Inc.BZX84C33-7-F
BZX84C33 Series 33 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
onsemiMMBZ5256B
MMBZ5256B Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiBZX84-C30
BZX84C Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C36-7-F
BZX84C36 Series 36 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
onsemiMMBZ5251B
MMBZ5251 Series 350 mW 22 V Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Diodes Inc. BZX84C30-7-F provided by its distributors.

BZX84C30 Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23
DIODE ZENER 30V 300MW SOT23-3 / Zener Diode Single 30V 6.67% 80Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 300 Ohm Zener voltage: 30 V
Zener Diode, 30V V(Z), 6.67%, 0.35W, Silicon, Unidirectional
Independent Type 28V~32V 300mW 30V SOT-23 Zener Diodes ROHS
Zener Single Diode, 30 V, 350 Mw, Sot-23, 7 %, 3, 150 C Rohs Compliant: Yes |Diodes Inc. BZX84C30-7-F
Zener / Zener Diodes 30V 2.90 x 1.30mm SMT SOT23 300mW

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated