Diodes Inc. BZX84C24-7-F

BZX84C24 Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C24-7-F.

IHS

Datasheet5 pages8 years ago

Diodes Inc SCT

HQonline

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+2.47%

CAD Models

Download Diodes Inc. BZX84C24-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.036
$ 0.036
Stock
1,555,506
4,989,156
4,989,156
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
24 V
24 V
24 V
Tolerance
6 %
6 %
6 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
70 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
100 nA
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiMMBZ5252B
MMBZ5252B Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5256B
MMBZ5256B Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C22-7-F
BZX84C22 Series 350 mW 22 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C20-7-F
DIODE ZENER 20V 300MW SOT23-3 / Zener Diode Single 20V 6% 55Ohm 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5251B
MMBZ5251 Series 350 mW 22 V Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C27-7-F
Zener Diode Single 27V 7.04% 80Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 27V 300MW SOT23-3

Descriptions

Descriptions of Diodes Inc. BZX84C24-7-F provided by its distributors.

BZX84C24 Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 24V 5.79% 70Ohm 350mW 3-Pin SOT-23 T/R
Zener diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 250 Ohm Zener voltage: 24 V
Zener Diode, 24V V(Z), 5.79%, 0.35W, Silicon, Unidirectional
±6% Single 22.8V~25.6V 300mW 24V SOT-23 Zener Diodes ROHS
Zener Voltage Nom:24V; Diode Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:BZX84C Series; Qualification:AEC-Q101 RoHS Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C24-7-F.