Diodes Inc. BZX84B5V1-7-F

Zener Diode Single 5.1V 2% 60Ohm 350mW 3-Pin SOT-23 T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84B5V1-7-F.

Newark

Datasheet5 pages7 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-68.42%

CAD Models

Download Diodes Inc. BZX84B5V1-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.054
$ 0.054
Stock
987,952
2,189,798
2,189,798
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
225 mW
225 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C5V1-7-F
Zener Diode Single 5.1V 5.88% 60Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 5.1V 300MW SOT23-3
DIODE ZENER 5.1V 350MW SOT23-3 / Zener Diode Single 5.1V 5% 60Ohm 550mW 3-Pin SOT-23 T/R
BZX84 Series 5.1 V ± 6 % 300 mW Surface Mount Small Signal Zener Diode -SOT-23-3
onsemiMMBZ5231B
MMBZ5231B Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.AZ23C5V1-7-F
AZ23C5V1 Series 5.1 V 300 mW Dual Zener Diode Surface Mount - SOT-23-3
Diodes Inc.DZ23C5V1-7-F
Zener Diode Dual Common Cathode 5.1V 5.88% 60Ohm 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BZX84B5V1-7-F provided by its distributors.

Zener Diode Single 5.1V 2% 60Ohm 350mW 3-Pin SOT-23 T/R
BZX84B Series 5.1 V 350 mW Surface Mount Voltage Regulator Diode - SOT-23
Zener Diode, 5.1V V(Z), 2%, 0.35W, Silicon, Unidirectional
2uA@2V 60Ω Single 5V~5.2V 350mW 5.1V SOT-23 Zener Diodes ROHS
Zener Voltage Nom:5.1V; Diode Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Qualification:AEC-Q101 RoHS Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84B5V1-7-F.