onsemi MMBZ5231B

MMBZ5231B Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5231B.

Upverter

Datasheet4 pages14 years ago

onsemi

IHS

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiMMBZ5229B
MMBZ5229B Series 350 mW 4.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5230B
Diode Zener Single 4.7V 5% 350 Mili Watt 3-Pin SOT-23 T/R
onsemiMMBZ5234B
MMBZ5234B Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C5V1-7-F
Zener Diode Single 5.1V 5.88% 60Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 5.1V 300MW SOT23-3
Diodes Inc.BZX84C3V9-7-F
BZX84C3V9 Series 350 mW 3.9 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C6V2-7-F
BZX84C6V2 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5231B provided by its distributors.

MMBZ5231B Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 5.1 Volt 5% 350mW 3-Pin SOT-23 Tape and Reel
225 mW 5.1 V ±5% Zener Diode Voltage Regulator
Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, TO-236AB
ZENER DIODE, 0.35W, 5.1V, SOT-23; Zener Voltage Vz Typ: 5.1V; Power Dissipation Pd: 350mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MMBZ52xxBLT1G Seri

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5231 B
  • MMBZ5231B.