onsemi BZX84-C5V1

DIODE ZENER 5.1V 350MW SOT23-3 / Zener Diode Single 5.1V 5% 60Ohm 550mW 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84-C5V1.

Upverter

Datasheet4 pages25 years ago

IHS

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84-C5V1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.076
$ 0.076
Stock
106,134
889,497
889,497
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
6 %
6 %
6 %
Power Dissipation
250 mW
350 mW
350 mW
Impedance
15 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-10-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiMMBZ5231B
MMBZ5231B Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5234B
MMBZ5234B Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5227B
MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C3V9-7-F
BZX84C3V9 Series 350 mW 3.9 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C6V2-7-F
BZX84C6V2 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84-C5V1 provided by its distributors.

DIODE ZENER 5.1V 350MW SOT23-3 / Zener Diode Single 5.1V 5% 60Ohm 550mW 3-Pin SOT-23 T/R
BZX84C Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
DIODE,ZNR,5%,5.1V,0.3W, BZX84C5V1,SOT23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84/C5V1
  • BZX84/C5V1
  • BZX84C 5V1
  • BZX84C-5V1
  • BZX84C5V1
  • BZX84C5V1.