Vishay BZX84C5V1-E3-08

BZX84 Series 5.1 V ± 6 % 300 mW Surface Mount Small Signal Zener Diode -SOT-23-3
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C5V1-E3-08.

IHS

Datasheet6 pages3 years ago

Newark

Future Electronics

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
-20.70%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.046
$ 0.046
Stock
2,645,426
3,157,263
3,157,263
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Zener Diodes, Dual Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 5.1V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 5.1V 5% 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 2V 225mW 5.1V
Diode Zener Single 5.1V 5% 300mW Automotive 3-Pin SOT-23 T/R
onsemiMMBZ5231B
MMBZ5231B Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of Vishay BZX84C5V1-E3-08 provided by its distributors.

BZX84 Series 5.1 V ± 6 % 300 mW Surface Mount Small Signal Zener Diode -SOT-23-3
Zener Diode Single 5.1V 5% 60Ohm 300mW 3-Pin SOT-23 T/R
2Ã×A@2V ©I5% 60´Î Single 4.8V~5.4V 300mW 5.1V SOT-23(SOT-23-3) Zener Diodes ROHS
DIODE, ZENER, 5.1V, 0.3W, SOT-23-3; Zener Voltage Nom:5.1V; Power Dissipation:300mW; Diode Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:BZX84 Series RoHS Compliant: Yes
Zener Voltage V = 5.1 / Configuration = Single / Zener Impedance Ohm = 60 / Power Dissipation (Pd) mW = 300 / Reverse Current uA = 2 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance K/W = 420

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C5V1-E3-08.
  • BZX84C5V1E308