
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AZ23C5V1-7-F | 3,000 | 3K | 7h | ||||||||
| Newark | AZ23C5V1-7-F | 16 | 5 | Cut Tape | ||||||||
| CoreStaff | ST68230759 | 15,000 | 1 | 23h | ||||||||
| DigiKey | AZ23C5V1-FDICT-ND | 513 | 1 | Cut Tape | ||||||||
| Arrow Electronics | AZ23C5V1-7-F | 4,537 | 1449 |
Download Diodes Inc. AZ23C5V1-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download |
Descriptions of Diodes Inc. AZ23C5V1-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: