Diodes Inc. BZX84B4V3-7-F

Diode Zener Single 4.3V 2% 350mW 3-Pin SOT-23 T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84B4V3-7-F.

IHS

Datasheet5 pages7 years ago

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
-0.47%

CAD Models

Download Diodes Inc. BZX84B4V3-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.108
$ 0.108
Stock
734,420
140,553
140,553
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
300 mW
300 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C4V3-7-F
DIODE ZENER 4.3V 300MW SOT23-3 / Zener Diode Single 4.3V 6.98% 90Ohm 350mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.BZX84C3V9-7-F
BZX84C3V9 Series 350 mW 3.9 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84B3V6-7-F
Supplied as a Tape, Diodes Inc, 3.6V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
Diode Zener Single 3.6V 2% 300mW 3-Pin SOT-23 T/R
ZENER-DIODE, 0.35W, 5%, SOT-23 | Vishay / Small Signal & Opto Products (SSP) BZX84C3V9-V-GS08

Descriptions

Descriptions of Diodes Inc. BZX84B4V3-7-F provided by its distributors.

Diode Zener Single 4.3V 2% 350mW 3-Pin SOT-23 T/R
Zener Diode, 4.3V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B4V3-7-F
BZX84B Series 4.3 V 350 mW Surface Mount Voltage Regulator Diode - SOT-23
Zener Diode, 4.3V V(Z), 2%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated