onsemi BZX84C3V6

DIODE ZENER 3.6V 350MW SOT23-3 / Zener Diode Single 3.6V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C3V6.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C3V6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.047
$ 0.047
Stock
1,231,856
5,499,958
5,499,958
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
6 %
6 %
6 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
40 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-10-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiBZX84C3V9
DIODE ZENER 3.9V 350MW SOT23-3 / Zener Diode Single 3.9V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
onsemiBZX84C4V3
BZX84C Series 350 mW 4.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiBZX84C3V3
BZX84C Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C3V9-7-F
BZX84C3V9 Series 350 mW 3.9 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C3V6 provided by its distributors.

DIODE ZENER 3.6V 350MW SOT23-3 / Zener Diode Single 3.6V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
BZX84C Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
±5% 5μA 3.6V 90Ω 550mW Single Diode SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
DIODE, ZENER, 0.35W, 3.6V, SOT-23; Zener Voltage Vz Typ: 3.6V; Power Dissipation Pd: 350mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84C Series; Au
Zener Diode; Zener Voltage Typ, Vz:3.6V; Power Dissipation, Pd:350mW; Package/Case:SOT-323; Breakdown Voltage Max:3.6V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84/C3V6
  • BZX84-C3V6
  • BZX84/C3V6
  • BZX84C-3V6
  • BZX84C3V6.
  • BZX84C3V6..