Vishay BZX84C3V6-E3-08

BZX84C3V6 Series 3.6 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
$ 0.115
Production

Price and Stock

DistributorSKUMinPkg
TTIBZX84C3V6-E3-08015KTape & Reel
3d
NewarkBZX84C3V6-E3-08015KCut Tape
AvnetBZX84C3V6-E3-08015K
1d
TTI EuropeBZX84C3V6-E3-08015KTape & Reel
3d
TTI AsiaBZX84C3V6-E3-08Contact
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C3V6-E3-08.

IHS

Datasheet6 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-96.40%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.038
$ 0.038
Stock
312,433
11,428,096
11,428,096
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
5 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

onsemiBZX84C3V9
DIODE ZENER 3.9V 350MW SOT23-3 / Zener Diode Single 3.9V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
BZX84 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 225mW 4.3V
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 225mW 3.3V
Zener Diode Dual Common Anode 3.6V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay BZX84C3V6-E3-08 provided by its distributors.

BZX84C3V6 Series 3.6 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
Zener Diode Single 3.6V 5% 90Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE, ZENER, 3.6V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:3.6V; Power Dissipation Pd:300mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes
Zener Voltage V = 3.6 / Zener Current mA = 10 / Configuration = Single / Zener Impedance Ohm = 90 / Power Dissipation (Pd) mW = 350 / Forward Voltage (Vf) mV = 300 / Reverse Current uA = 5 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Automotive Qualification Standard = AEC-Q101 / Test Current mA = 5 / Thermal Resistance W/°C = 420

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric