Diodes Inc. BZT52C6V2-13-F

DIODE ZENER 6.2V 500MW SOD123 / Zener Diode 6.2 V 500 mW ±6% Surface Mount SOD-123
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C6V2-13-F.

HQonline

Datasheet5 pages8 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-6.23%

CAD Models

Download Diodes Inc. BZT52C6V2-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.026
$ 0.026
Stock
183,454
3,431,701
3,431,701
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
6 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIODE, ZENER, VR 6.2V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 185PF, TJ +150DEGC
Diodes Inc.BZX84C6V2-7-F
BZX84C6V2 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C6V2
DIODE ZENER 6.2V 350MW SOT23-3 / Zener Diode Single 6.2V 5% 10Ohm 550mW 3-Pin SOT-23 T/R
onsemiMM5Z6V2
MM5Z Series 200 mW 6.2 V 3 uA Surface Mount Zener Diode - SOD-523F
Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional
BZX384 Series 6.2 V 3 uA 200 mW SMT Small Signal Zener Diode - SOT-323-2

Descriptions

Descriptions of Diodes Inc. BZT52C6V2-13-F provided by its distributors.

DIODE ZENER 6.2V 500MW SOD123 / Zener Diode 6.2 V 500 mW ±6% Surface Mount SOD-123
Zener Diode, 6.2V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. BZT52C6V2-13-F
Zener Diode Single 6.2V 6.45% 10Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 6.2V V(Z), 6.45%, 0.37W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated