Vishay BZX384C6V2-HE3-08

BZX384 Series 6.2 V 3 uA 200 mW SMT Small Signal Zener Diode - SOT-323-2
$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C6V2-HE3-08.

IHS

Datasheet8 pages9 years ago

HQonline

Inventory History

3 month trend:
-69.33%

CAD Models

Download Vishay BZX384C6V2-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.032
$ 0.032
Stock
198,104
278,994
278,994
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-10-01
LTD Date2026-04-01

Related Parts

Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5234BS-7-F
MMSZ5234BS Series 6.2 V ±5% 200 mW Surface Mount Zener Diode - SOD-323
BZX384 Series 200 mW 4.7 V ±5 % SMT Small Signal Zener Diode - SOD-323
Diodes Inc.MMSZ5236BS-7-F
Zener Diode, 7.5V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5236BS-7-F
Diodes Inc.MMSZ5235BS-7-F
Diode Zener Single 6.8V 5% 200Mw 2-Pin Sod-323 T/r Rohs Compliant: Yes
Diode Zener Single 4.7V 5% 200mW Automotive 2-Pin SOD-323 T/R

Descriptions

Descriptions of Vishay BZX384C6V2-HE3-08 provided by its distributors.

BZX384 Series 6.2 V 3 uA 200 mW SMT Small Signal Zener Diode - SOT-323-2
Zener Diode Single 6.2V 5% 10Ohm 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384C6V2-HE3-08
Zener Diodes 6.2 Volt 0.2W 5% AUTO
5% 3¦ÌA 6.2V 10¦¸ 200mW SOD-323

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric