onsemi BZX84C6V2LT1G

Diode, Zener, Vr 6.2V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 185PF, Tj +150DEGC
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C6V2LT1G.

Farnell

Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages13 years ago

IHS

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
+27.08%

CAD Models

Download onsemi BZX84C6V2LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.04
Stock
6,999,514
3,278,422
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23-3
Zener Voltage
6.2 V
6.2 V
Tolerance
6 %
6 %
Power Dissipation
300 mW
300 mW
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiMMBZ5234B
MMBZ5234B Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5235B
MMBZ5235B Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5232B
MMBZ5232B Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C5V1-7-F
Zener Diode Single 5.1V 5.88% 60Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 5.1V 300MW SOT23-3
Diodes Inc.BZX84C6V8-7-F
BZX84C6V8 Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C6V2LT1G provided by its distributors.

DIODE, ZENER, VR 6.2V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 185PF, TJ +150DEGC
BZX84C6V2LT1 Series 225 mW 10 mA 6.2 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode, 6.2V V(Z), 6.45%, 0.225W, Silicon, Unidirectional, To-236Ab
Zener Diode Single 6.2V 5% 10Ohm 300mW 3-Pin SOT-23 T/R
ON Semiconductor BZX84C6V2LT1G Zener diode 6V2 Tape on full reel
±6% Single 5.8V~6.6V 225mW 6.2V SOT-23(TO-236) Zener Diodes ROHS
250 mW; Zener Diode Voltage Regulator 6.2 V
Zener Diode, Full Reel; Zener Voltage Nom:6.2V; Power Dissipation:225Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:Bzx84C Series; Qualification:Aec-Q101; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi BZX84C6V2LT1G.
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 6.2 / Configuration = Single / Zener Impedance Ohm = 10 / Power Dissipation (Pd) mW = 300 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 3 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C6V2LT1G
  • BZX84C 6V2 LT1G
  • BZX84C6V2-LT1G
  • BZX84C6V2LT1G.
  • BZX84C6V2LT1G..
  • BZX84C6V2LT1G...