onsemi MM5Z6V2

MM5Z Series 200 mW 6.2 V 3 uA Surface Mount Zener Diode - SOD-523F
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z6V2.

onsemi

Datasheet4 pages14 years ago
Datasheet4 pages20 years ago

IHS

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-0.50%

CAD Models

Download onsemi MM5Z6V2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.06
Stock
1,193,160
514,548
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
-
SOD-523-2
Zener Voltage
6.2 V
6.2 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
500 mW
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-03-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiMM3Z6V2T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 4V 200mW 6.2V
Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM5Z6V2T1
Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional
onsemiMM3Z6V2C
Diode Zener Single 6.2V 5% 200mW 2-Pin SOD-323F T/R
Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 7.5V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MM5Z6V2 provided by its distributors.

MM5Z Series 200 mW 6.2 V 3 uA Surface Mount Zener Diode - SOD-523F
500 mW 6.2 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 6.2V 6% 200mW 2-Pin SOD-523F T/R
Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd