Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ6V2T1G

Diode Zener Single 6.2V 5% 500mW Automotive 2-Pin SOD-123 T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ6V2T1G.

element14 APAC

Datasheet6 pages14 years ago
Datasheet7 pages20 years ago

IHS

Upverter

Inventory History

3 month trend:
-2.10%

CAD Models

Download onsemi MMSZ6V2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.069
$ 0.069
Stock
3,894,097
3,501,373
3,501,373
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
6 %
6 %
Power Dissipation
500 mW
370 mW
370 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.MMSZ5234B-7-F
MMSZ5234B-7 Series 500 mW 6.2 V 10 mA Surface Mount Zener Diode - SOD-123
Diode Zener Single 4.7V 5% 500mW Automotive 2-Pin SOD-123 T/R
Diode; Zener; Standard; Vr 7.5V; If 10mA; Pkg SOD-123; Vf 0.9V; Tj +150degc; Pd 500mW
Diodes Inc.MMSZ5235B-7-F
Zener Diode Single 6.8V 5% 5Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 6.8V 500MW SOD123
Diodes Inc.MMSZ5236B-7-F
MMSZ5236B Series 7.5 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
MMSZ5234BT1 Series 500 mW 10 mA 6.2 V SMT Zener Voltage Regulator - SOD-123

Descriptions

Descriptions of onsemi MMSZ6V2T1G provided by its distributors.

Diode Zener Single 6.2V 5% 500mW Automotive 2-Pin SOD-123 T/R
500 mW; 5% Zener Diode Voltage Regulator 6.2 V
Zener Voltage Regulators | DIODE ZENER 6.2V 500MW SOD123
3Ã×A@4V ©I5% 10´Î Single 5.89V~6.51V 500mW 6.2V SOD-123 Zener Diodes ROHS
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ6V2T1G.
  • MMSZ6V2T1G..