Diodes Inc. MMBD4148-7-F

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBD4148-7-F.

IHS

Datasheet5 pages3 years ago

Upverter

Newark

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-71.20%

CAD Models

Download Diodes Inc. MMBD4148-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.04
$ 0.04
Stock
37,222,835
16,375,272
16,375,272
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Forward Voltage
715 mV
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMBD4448-7-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD4448H-7-F
MMBD4448H Series 4 A 80 V 350 mW Surface Mount Switching Diode - SOT-23
Diodes Inc.BAS16-7-F
BAS16 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23
BAS16 Series 75 V 300 mA 350 mW Surface Mount Switching Diode - SOT-23-3
Rectifier Diode Small Signal Switching 250V 0.225A 50ns 3-Pin SOT-23 T/R
onsemiMMBD1201
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. MMBD4148-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
MMBD4148 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23
75V -65℃~+150℃@(Tj) 350mW Single 1.25V@150mA 4ns 1uA@75V 200mA SOT-23 Switching Diode ROHS
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon
DIODE, SW ARRAY, 75V, 0.35W SOT23; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: MMBD4 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Current Ifsm: 2A; Diode Type: Switching; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Reverse Recovery Time trr Typ: 4ns; Termination Type: Surface Mount Device
Small Signal Diode, 75V, Sot-23; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:75V; Corriente Directa If(Av):150Ma; Tensión Directa Vf Máx.:1.25V; Tiempo De Recuperación Inverso, Trr Máx.:4Ns |Diodes Inc. MMBD4148-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD4148-7F