onsemi BAW56LT1G

Diode, Rectifier, Switching, Vr 70V, If 200MA, Pkg SOT-23 (TO-236), Vf 1250MV, Trr 6NS
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAW56LT1G.

IHS

Datasheet6 pages10 years ago

Newark

onsemi

Farnell

JRH Electronics

Inventory History

3 month trend:
+51.33%

CAD Models

Download onsemi BAW56LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.04
$ 0.04
Stock
59,552,112
1,370,869
1,370,869
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-416-3
SOT-416-3
Forward Voltage
1.3 V
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2.4 µA
2.5 µA
2.5 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiBAV99LT3G
Rectifier Diode Small Signal Switching 100V 0.215A 6ns 3-Pin SOT-23 T/R
onsemiBAV99LT1
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AB
onsemiBAV70LT1G
DIODE, RECTIFIER, SWITCHING, VR 70V, IF 200MA, PKG SOT-23 (TO-236),VF 1250MV, TRR 6NS

Descriptions

Descriptions of onsemi BAW56LT1G provided by its distributors.

DIODE, RECTIFIER, SWITCHING, VR 70V, IF 200MA, PKG SOT-23 (TO-236),VF 1250MV, TRR 6NS
Diode Array 1 Pair Common Anode Standard 70V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
DUAL SWITCHING COMMON ANODE DIODE Rectifier Diode, Blank, 2 Element, 0.1A, 70V V(RRM), Silicon, TO-236AB
BAW56LT1G Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-23
70V 300mW 1 Pair Common Anode 1.25V@150mA 6ns 200mA SOT-23(TO-236) Switching Diode ROHS
ON Semiconductor BAW56LT1G ESD diode SOT 23 70V 200mA Tape Full reel
Rectifier Diodes & Bridges; BAW56LT1G; ON SEMICONDUCTOR; 3; 200 mA; 70 V; 2.5 µA
Small Signal Switching Diode 0.2A 6ns SOT-23 Dual Common Anode
onsemi High Speed Diode, 200mA, 70V, SMD, SOT-23, 3-Pin
DIODE, SIGNAL, 70V, SOT-23; Diode Configuration: Dual Common Anode; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forward Surge Cur

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW56LT1G.
  • BAW56LT1G..