Diodes Inc. B0530W-7-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B0530W-7-F.

IHS

Datasheet5 pages2 years ago

Newark

Upverter

TME

Future Electronics

Inventory History

3 month trend:
+50.73%

CAD Models

Download Diodes Inc. B0530W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.075
$ 0.075
Stock
14,208,832
22,944,489
22,944,489
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD
SOD
Forward Voltage
375 mV
375 mV
375 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
-
130 µA
130 µA
Reverse Recovery Time
-
-
-
Capacitance
170 pF
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-07-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Diodes Inc.B0520WS-7-F
Rectifier Diode Schottky 20V 0.5A 2-Pin SOD-323 T/R / DIODE SCHOTTKY 20V 500MA SOD323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
onsemiMBR0520L
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon, DO-215AD
Diodes Inc.B0540WS-7
DIODE SCHOTTKY 40V 500MA SOD323 / Rectifier Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R
Diodes Inc.B0520LW-7-F
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. B0530W-7-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
B0530W Series 30 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123
Rectifier Diode Schottky 30V 0.5A 2-Pin SOD-123 T/R
DIODE, SCHOTTKY, 30V, 0.5A, SOD123; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 500mA; Diode Configuration: Single; Diode Case Style: SOD-123; No. of Pins: 2Pins; Forward Voltage VF Max: 430mV; Forward Surge Current Ifsm Max: 5.5A; Operating Temperature Max: 125°C; Product Range: B0530 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +125°C; Semiconductor Technology: Si
Schottky Rectifier, 500Ma, 20V, Sod-123; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:30V; Corriente Directa If(Av):500Ma; Estilo De La Carcasa Del Diodo:Sod-123; Núm. De Contactos:2 |Diodes Inc. B0530W-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B0530W7-F
  • B0530W7F