onsemi MBR0530T1G

Diode, Schottky Barrier, Vr 30V, If 0.5A, Pkg SOD-123, Vf 0.43V, Tj +125DEGC, Cs 5.5A
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR0530T1G.

IHS

Datasheet5 pages11 years ago

Upverter

element14 APAC

iiiC

Master Electronics

Inventory History

3 month trend:
+5.50%

CAD Models

Download onsemi MBR0530T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.087
$ 0.087
Stock
6,067,224
3,239,264
3,239,264
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD
-
-
Forward Voltage
375 mV
220 mV
220 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
130 µA
150 µA
150 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

500 mA, 40 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V
Rectifier Diode Schottky 0.5A 2-Pin SOD-323 T/R / DIODE SCHOTTKY 30V 500MA SOD323
500 mA, 40 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V

Descriptions

Descriptions of onsemi MBR0530T1G provided by its distributors.

DIODE, SCHOTTKY BARRIER, VR 30V, IF 0.5A, PKG SOD-123,VF 0.43V, TJ +125DEGC, CS 5.5A
PLASTIC SOD-123 SURFACE MOUNT PACKAGE SCHOTTKY POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Schottky Diodes & Rectifiers Schottky diode 0V/0.5A SOD-123
Rectifier Diode Schottky Si 30V 0.5A 2-Pin SOD-123 T/R
Schottky Diodes; MBR0530T1G; ON SEMICONDUCTOR; 375 mV; 130 µA; 5.5 A; Yes
ON Semiconductor MBR0530T1G Schottky rectifier Tape on Full reel Diodes
Repetitive Peak Reverse Voltage:30V; Average Forward Current:500mA; Diode Configuration:Single; Diode Case Style:SOD-123; No. of Pins:2Pins; Forward Voltage Max:430mV; Forward Surge Current:5.5A; Operating Temperature Max:125°C RoHS Compliant: Yes
...using the Schottky Barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package also provides an easy to work with alternative to leadless 34 package style. These state-of-the-art devices have the following
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 500 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 430 / Reverse Current Max. uA = 130 / Peak Non-Repetitive Surge Current (Itsm) A = 5.5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 206 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR 0530T1G
  • MBR0530-T1G
  • MBR0530T1 G
  • MBR0530T1-G
  • MBR0530T1G.