
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | B0520LW-7-F | 1,982 | 5 | Cut Tape | ||||||||
| Arrow Electronics | B0520LW-7-F | 21 | 21 | |||||||||
| Future Electronics | B0520LW-7-F | 1,623,000 | 3K | Tape & Reel | ||||||||
| TME | B0520LW-7-F | 644 | 1 | 14h | ||||||||
| PUI | B0520LW-7-F | 3,000 | 10h |
Download datasheets and manufacturer documentation for Diodes Inc. B0520LW-7-F.
Download Diodes Inc. B0520LW-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. B0520LW-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. B0520LW-7-F.