onsemi MBR0520L

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon, DO-215AD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR0520L.

Upverter

Datasheet3 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages20 years ago

IHS

Fairchild Semiconductor

element14 APAC

Farnell

CAD Models

Download onsemi MBR0520L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.087
Stock
781,271
15,880,003
15,880,003
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD
SOD
Forward Voltage
310 mV
375 mV
375 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
250 µA
130 µA
130 µA
Reverse Recovery Time
-
-
-
Capacitance
4 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.B0520LW-7-F
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
DIODE SCHOTTKY 30V 1A MICROSMP / Rectifier Diode Schottky 30V 1A 2-Pin Micro SMP T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC
Diodes Inc.B0520WS-7-F
Rectifier Diode Schottky 20V 0.5A 2-Pin SOD-323 T/R / DIODE SCHOTTKY 20V 500MA SOD323

Descriptions

Descriptions of onsemi MBR0520L provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon, DO-215AD
Schottky Power Rectifier, Surface Mount, 0.5 A, 20 V
MBR0520 Series 330 mV 500 mA 20 V Max Reverse Voltage Schottky Rectifier-SOD-123
Rectifier Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R
DIODE, SCHOTTKY, 0.5A, 20V, SMD; Diode Type:Schottky; Voltage, Vrrm:20V; Current, If AV:500mA; Current, Ifsm:5.5A; Voltage, Vf Max:385mV; Temperature, Tj Max:125°C; Termination Type:SMD; Case Style:SOD-123; No. of Pins:2; Current, Ifs Max:5.5A; Forward Voltage:330mV

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR 0520 L
  • MBR0520L.