Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. B0520WS-7-F

Rectifier Diode Schottky 20V 0.5A 2-Pin SOD-323 T/R / DIODE SCHOTTKY 20V 500MA SOD323
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B0520WS-7-F.

IHS

Datasheet5 pages4 years ago

Newark

Future Electronics

TME

HQonline

Inventory History

3 month trend:
-96.47%

CAD Models

Download Diodes Inc. B0520WS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-03-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.B0530W-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
STMicroelectronicsSTPS0530Z
SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Diodes Inc.B0540WS-7
DIODE SCHOTTKY 40V 500MA SOD323 / Rectifier Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R
Diodes Inc.B0520LW-7-F
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
onsemiMBR0520L
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon, DO-215AD

Descriptions

Descriptions of Diodes Inc. B0520WS-7-F provided by its distributors.

Rectifier Diode Schottky 20V 0.5A 2-Pin SOD-323 T/R / DIODE SCHOTTKY 20V 500MA SOD323
SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
Schottky Rectifier, 20 V, 500 mA, Single, SOD-323, 2 Pins, 430 mV
20V 430mV@500mA 500mA SOD-323 Schottky Barrier Diodes (SBD) ROHS
Schottky Rectifier Sod323 T&R 3K Rohs Compliant: Yes
B0520WS-7-F,SCHOTTKY RECTIFIER
DIODE, SCKY RECTI, 0.5A, 20V, SOD323; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 500mA; Diode Configuration: Single; Diode Case Style: SOD-323; No. of Pins: 2Pins; Forward Voltage VF Max: 430mV; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 125°C; Product Range: B0520 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Current Ifsm: 2A; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B0520WS-7-F.
  • B0520WS7F