Diodes Inc. B0540WS-7

DIODE SCHOTTKY 40V 500MA SOD323 / Rectifier Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B0540WS-7.

IHS

Datasheet5 pages4 years ago

Newark

TME

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. B0540WS-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.123
$ 0.123
Stock
10,458,251
1,138,238
1,138,238
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
300 mV
430 mV
430 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
-
150 µA
150 µA
Reverse Recovery Time
-
-
-
Capacitance
125 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Diodes Inc.BAT400D-7-F
BAT400D Series 40 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOT-23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-219AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA
Diodes Inc.B0540W-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. B0540WS-7 provided by its distributors.

DIODE SCHOTTKY 40V 500MA SOD323 / Rectifier Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R
B0540WS Series 40 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-323
DiodesZetex Schottky Diodes Diodes, 500mA, 40V, surface mount, SOD-323encapsulation, 2needle
IC,B0540WS-7,SCHOTTKY RECTIFIE R SOD-323 0.5A 40V ROHS 3K<AZ
DIODE, SCKY RECTI, 0.5A, 40V, SOD323; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 500mA; Diode Configuration: Single; Diode Case Style: SOD-323; No. of Pins: 2Pins; Forward Voltage VF Max: 550mV; Forward Surge Current Ifsm Max: 3A; Operating Temperature Max: 125°C; Product Range: B0540 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Current Ifsm: 3A; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B0540WS-7.
  • B0540WS7