Diodes Inc. AZV331KSTR-E1

IC OP AMP GP LOW VOLT SC70-5 / Comparator General Purpose Open Collector SC-70-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZV331KSTR-E1.

IHS

Datasheet15 pages12 years ago
Datasheet16 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.152
Stock
242,891
352,721
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
-
5
Input Offset Voltage (Vos)
9 mV
9 mV
Propagation Delay
450 ns
450 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
2.5 V
Max Supply Voltage
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-09
LTD Date2021-09-09

Related Parts

STMicroelectronicsLMV331ILT
General purpose low voltage comparator, 20µA, 5V, -40 to 85°C, SOT23-5L, Tape and Reel
STMicroelectronicsLMV339IDT
LMV339 Series Single 5 V 250 nA General Purpose Low Voltage Comparator - SOIC-14
Texas InstrumentsLMV331M5/NOPB
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85
Texas InstrumentsLM2903M/NOPB
Tube LM2903 CMOS DTL ECL MOS Open-Collector TTL e3 comparator circuit 250nA 1.5mus 4.9mm 9V
STMicroelectronicsLMV331ICT
General purpose low voltage comparator, 20µA, 5V, -40 to 85°C, SC70-5, Tape and Reel
Texas InstrumentsLM339M/NOPB
Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70

Descriptions

Descriptions of Diodes Inc. AZV331KSTR-E1 provided by its distributors.

IC OP AMP GP LOW VOLT SC70-5 / Comparator General Purpose Open Collector SC-70-5
Comparator, 1 Func, 9000uV Offset-Max, 1000ns Response Time, BICMOS, PDSO5
Comparator Single No 5.5V 5-Pin SC-70 T/R
IC COMPARATOR 1 GEN PUR SC70-5

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated