Texas Instruments LM339M/NOPB

Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339M/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet21 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+43.64%

CAD Models

Download Texas Instruments LM339M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339M/NOPB.

Related Parts

Texas InstrumentsLM339MX/NOPB
Texas Instruments Comparator, SOIC-14 Package, SMD, Single Supply, 4 Channel
Texas InstrumentsLP339MX/NOPB
Op Amp, 21.25μA, 8μs, CMOS/MOS, Open Collector, 4-Ch, 2V-36V, 5mV@5V, 25nA@5V, SOIC-14 SMD, 1.5mm H
Texas InstrumentsLP339M/NOPB
Op Amp, 21.25μA Iq, 4 Ch, 2V-36V, 5mV@5V Vos, 25nA@5V Ib, SOIC-14, SMD, 1.5mm H
STMicroelectronicsLM239DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM139DT
Comparator Quad ±16V/32V 14-Pin SOIC T/R
STMicroelectronicsLM239D
LM239 Series 32 V 400 nA Surface Mount Quad Differential Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LM339M/NOPB provided by its distributors.

Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
Texas Instruments Comparator, SOIC Package, SMD, Dual/Single Supply, 4 Ch
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC Tube
Comparator, Voltage, 36 VDC or +/- 18 VDC, 0.80 mA (Typ.) Supply
QUAD COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
Tube LM339 CMOS DTL ECL MOS Open-Collector TTL 0.25muA comparator circuit 0.25muA @ 5V 1.3mus 8.65mm 9V
IC COMPARATOR QUAD LO PWR 14SOIC
IC COMPARATOR 4 GEN PUR 14SOIC
Texas Instruments LM339M/NOPB コンパレータ
RS APAC
IC, COMPARATOR, QUAD, SMD; Comparator Type:Precision; No. of Comparators:4; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA; Supply Voltage Range:± 1V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); No. of Comparators:4; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:NSOIC; Supply Voltage Max:36V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339M/NOPB .
  • LM339M/NOPB.
  • LM339MNOPB
  • LM339M_NOPB