STMicroelectronics LMV331ICT

General purpose low voltage comparator, 20µA, 5V, -40 to 85°C, SC70-5, Tape and Reel
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV331ICT.

HQonline

Datasheet17 pages21 years ago

Components Direct

iiiC

Farnell

Inventory History

3 month trend:
-11.78%

CAD Models

Download STMicroelectronics LMV331ICT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLMV331M7/NOPB
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SC70 -40 to 85
Texas InstrumentsLMV331M7X/NOPB
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SC70 -40 to 85
Texas InstrumentsLMV331M7X
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SC70 -40 to 85
Analogue Comparator, Single, General Purpose, 1 Channels, 2.7V to 5V, SC-70, 5 Pins
MicrochipMCP6541T-I/LT
Microchip - MCP6541T-I/LT - General Purpose Comparator, Single, 4 Us, SC-70-5
MICROCHIP MCP6541UT-I/LT COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 5-PIN SOT-23

Descriptions

Descriptions of STMicroelectronics LMV331ICT provided by its distributors.

General purpose low voltage comparator, 20µA, 5V, -40 to 85°C, SC70-5, Tape and Reel
STMicroelectronics SCT
LMV331 Series Single 5 V 205 nA General Purpose Low Voltage Comparator - SC-70-5
STMicroelectronics Comparators, SC-70encapsulation, surface mount, Single power supply
COMPARATOR, MICROPWR, FAST, 5; Comparator Type: Low Voltage; No. of Comparators: 1 Comparator; Response Time: 200ns; Supply Voltage Range: 2.7V to 5V; Comparator Case Style: SC-70; No. of Pins: 5Pins; IC Output Type: Open Drain

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics